SEN-14599 | |
---|---|
DigiKey Part Number | 1568-1867-ND |
Manufacturer | |
Manufacturer Product Number | SEN-14599 |
Description | SENSOR OPTICAL 5-4000CM I2C/PWM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 1574.804" (5 ~ 4000cm) I2C, PWM Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1.97" ~ 1574.804" (5 ~ 4000cm) | |
Output Type | I2C, PWM | |
Voltage - Supply | 4.75V ~ 5V | |
Current - Supply | 85 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,231.39000 | ¥1,231.39 |