GP2Y0D02YK0F | |
---|---|
DigiKey Part Number | 1855-1063-ND |
Manufacturer | |
Manufacturer Product Number | GP2Y0D02YK0F |
Description | SENSOR OPTICAL 80CM DIGITAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 80cm Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 80cm | |
Output Type | Digital | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 50 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.78000 | ¥98.78 |
10 | ¥78.99300 | ¥789.93 |
25 | ¥73.06960 | ¥1,826.74 |
100 | ¥63.19460 | ¥6,319.46 |
450 | ¥59.24498 | ¥26,660.24 |
950 | ¥55.29532 | ¥52,530.55 |