101090022 | |
---|---|
DigiKey Part Number | 1597-101090022-ND |
Manufacturer | |
Manufacturer Product Number | 101090022 |
Description | SENSOR OPTICAL 12M CAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 472.44" (12m) CAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 472.44" (12m) | |
Output Type | CAN | |
Voltage - Supply | 7V ~ 30V | |
Current - Supply | 65 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥590.28000 | ¥590.28 |