SF23/B | |
---|---|
DigiKey Part Number | 3901-SF23/B-ND |
Manufacturer | |
Manufacturer Product Number | SF23/B |
Description | SENSOR OPTICAL 20-5000CM SERIAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 1968.50" (20 ~ 5000cm) Serial Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LightWare LiDAR | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 7.87" ~ 1968.50" (20 ~ 5000cm) | |
Output Type | Serial | |
Voltage - Supply | 3.2V ~ 5.5V | |
Current - Supply | 5 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,126.34000 | ¥2,126.34 |