AFBR-S50MV68B | |
---|---|
DigiKey Part Number | 516-AFBR-S50MV68B-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S50MV68B |
Description | SENSOR OPTICAL 10M SPI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 393.7" (10m) 32.8' SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 393.7" (10m) 32.8' | |
Output Type | SPI | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 40 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥572.64000 | ¥572.64 |
10 | ¥482.20600 | ¥4,822.06 |
25 | ¥452.06400 | ¥11,301.60 |
120 | ¥436.99583 | ¥52,439.50 |