E1PBG | |
---|---|
DigiKey Part Number | 1441-1469-ND |
Manufacturer | |
Manufacturer Product Number | E1PBG |
Description | BOX STEEL GRAY 3.50"L X 3.27"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 3.504" L x 3.268" W (89.00mm x 83.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.504" L x 3.268" W (89.00mm x 83.00mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Mounting Flange, Pushbutton Holes - 1 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.4 lbs (635 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥919.54000 | ¥919.54 |
5 | ¥858.24400 | ¥4,291.22 |
10 | ¥842.91700 | ¥8,429.17 |
25 | ¥827.59040 | ¥20,689.76 |
50 | ¥815.32860 | ¥40,766.43 |
100 | ¥796.93790 | ¥79,693.79 |