SEN0309 | |
---|---|
DigiKey Part Number | 1738-SEN0309-ND |
Manufacturer | |
Manufacturer Product Number | SEN0309 |
Description | SENSOR OPTICAL 10-1200CM UART |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 472.44" (10 ~ 1200cm) UART Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 3.94" ~ 472.44" (10 ~ 1200cm) | |
Output Type | UART | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 500 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥409.67000 | ¥409.67 |