SEN0491 | |
---|---|
DigiKey Part Number | 1738-SEN0491-ND |
Manufacturer | |
Manufacturer Product Number | SEN0491 |
Description | SENSOR OPTICAL 4CM-400CM UART |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.57" ~ 157.48" (4cm ~ 400cm) UART Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1.57" ~ 157.48" (4cm ~ 400cm) | |
Output Type | UART | |
Voltage - Supply | 6V ~ 36V | |
Current - Supply | 38 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.42000 | ¥204.42 |