5425 | |
---|---|
DigiKey Part Number | 1528-5425-ND |
Manufacturer | |
Manufacturer Product Number | 5425 |
Description | STEMMAQT VL53L4CX TIME OF FLIGHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | VL53L4CX Light, 3D Time-of-Flight (ToF) Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Sensor | |
Function | Light, 3D Time-of-Flight (ToF) | |
Utilized IC / Part | VL53L4CX | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Qwiic, STEMMA QT | |
Note | Header(s) Not Installed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.09000 | ¥127.09 |