P-NUCLEO-53L4A2- | |
---|---|
DigiKey Part Number | 497-P-NUCLEO-53L4A2-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-53L4A2- |
Description | NUCLEO PACK F401RE/VL53L4CX |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | STM32F401RE, VL53L4CX FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | 6m | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s), Accessories | |
Utilized IC / Part | STM32F401RE, VL53L4CX | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.54000 | ¥451.54 |