114992757 | |
---|---|
DigiKey Part Number | 1597-114992757-ND |
Manufacturer | |
Manufacturer Product Number | 114992757 |
Description | OAKSENSE H60Q-QVGA RESOLUTION TO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MLX75026 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | 500mm to 5m | |
Interface | USB | |
Sensitivity | 99% | |
Voltage - Supply | 12V | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | MLX75026 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,720.64000 | ¥4,720.64 |