EPC611 EVALUATION KIT | |
---|---|
DigiKey Part Number | 2199-EPC611EVALUATIONKIT-ND |
Manufacturer | |
Manufacturer Product Number | EPC611 EVALUATION KIT |
Description | EPC611 EVALUATION KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | epc611 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ESPROS Photonics AG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | - | |
Interface | UART, USB | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | epc611 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,591.79000 | ¥3,591.79 |