AD-FXTOF1-EBZ | |
---|---|
DigiKey Part Number | 505-AD-FXTOF1-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD-FXTOF1-EBZ |
Description | ADDI9036 CAMERA MODULE KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ADDI9036 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | 3m | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | ADDI9036 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,602.14000 | ¥3,602.14 |