5626 | |
---|---|
DigiKey Part Number | 1528-5626-ND |
Manufacturer | |
Manufacturer Product Number | 5626 |
Description | STEMMA QT 8-CHAN I2C MUX PCA9548 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PCA9548A Multiplexer (MUX) Interface Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Interface | |
Function | Multiplexer (MUX) | |
Utilized IC / Part | PCA9548A | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic, STEMMA QT | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.06000 | ¥57.06 |