3316 | |
---|---|
DigiKey Part Number | 1528-1815-ND |
Manufacturer | |
Manufacturer Product Number | 3316 |
Description | VL6180X TIME OF FLIGHT DISTANCE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | VL6180X FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | VL6180X |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.53000 | ¥114.53 |