SEN-12784 | |
---|---|
DigiKey Part Number | 1568-1293-ND |
Manufacturer | |
Manufacturer Product Number | SEN-12784 |
Description | SPARKFUN TOF RANGE FINDER BREAKO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | VL6180X FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.8V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | VL6180X |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.30000 | ¥168.30 |