MX25U1632FZUI02 | |
---|---|
DigiKey Part Number | 1092-MX25U1632FZUI02TR-ND - Tape & Reel (TR) 1092-MX25U1632FZUI02CT-ND - Cut Tape (CT) 1092-MX25U1632FZUI02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25U1632FZUI02 |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-USON (2x3) |
EDA/CAD Models | MX25U1632FZUI02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.71600 | ¥67.16 |
25 | ¥6.40360 | ¥160.09 |
50 | ¥6.18040 | ¥309.02 |
100 | ¥5.96280 | ¥596.28 |
250 | ¥5.68744 | ¥1,421.86 |
500 | ¥5.48710 | ¥2,743.55 |
1,000 | ¥5.29368 | ¥5,293.68 |
5,000 | ¥4.86943 | ¥24,347.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥4.30763 | ¥51,691.56 |