TPS22948DCKR | |
---|---|
DigiKey Part Number | 296-TPS22948DCKRTR-ND - Tape & Reel (TR) 296-TPS22948DCKRCT-ND - Cut Tape (CT) 296-TPS22948DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22948DCKR |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 130mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22948DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | N/P-Channel | |
Interface | - | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 130mA | |
Rds On (Typ) | 300mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06265 | ¥3,187.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.18400 | ¥21.84 |
25 | ¥2.03920 | ¥50.98 |
100 | ¥1.63210 | ¥163.21 |
250 | ¥1.51552 | ¥378.88 |
500 | ¥1.28238 | ¥641.19 |
1,000 | ¥1.02623 | ¥1,026.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.26100 | ¥22.61 |
25 | ¥2.11160 | ¥52.79 |
100 | ¥1.69000 | ¥169.00 |
250 | ¥1.56932 | ¥392.33 |
500 | ¥1.32790 | ¥663.95 |
1,000 | ¥1.06265 | ¥1,062.65 |