TPS62823DLCR | |
---|---|
DigiKey Part Number | 296-50425-2-ND - Tape & Reel (TR) 296-50425-1-ND - Cut Tape (CT) 296-50425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62823DLCR |
Description | IC REG BUCK ADJ 3A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-PowerVFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62823DLCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSON-HR (2x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.13300 | ¥101.33 |
25 | ¥9.61640 | ¥240.41 |
100 | ¥7.89930 | ¥789.93 |
250 | ¥7.38416 | ¥1,846.04 |
500 | ¥6.52554 | ¥3,262.77 |
1,000 | ¥5.15174 | ¥5,151.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.25061 | ¥12,751.83 |