MX25V1635FZNI | |
---|---|
DigiKey Part Number | 1092-1191-ND |
Manufacturer | |
Manufacturer Product Number | MX25V1635FZNI |
Description | IC FLASH 16MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.56000 | ¥65.60 |
25 | ¥6.47920 | ¥161.98 |
40 | ¥6.43850 | ¥257.54 |
80 | ¥5.75713 | ¥460.57 |
230 | ¥5.70865 | ¥1,312.99 |
570 | ¥5.62444 | ¥3,205.93 |
1,140 | ¥5.42315 | ¥6,182.39 |
5,130 | ¥4.93958 | ¥25,340.05 |