MX35LF2GE4AD-Z4I | |
---|---|
DigiKey Part Number | 1092-MX35LF2GE4AD-Z4I-ND |
Manufacturer | |
Manufacturer Product Number | MX35LF2GE4AD-Z4I |
Description | MEMORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit SPI 104 MHz 8 ns 8-WSON (8x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 4 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Access Time | 8 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥27.33900 | ¥273.39 |
25 | ¥26.07440 | ¥651.86 |
40 | ¥25.45050 | ¥1,018.02 |
80 | ¥24.55350 | ¥1,964.28 |
230 | ¥23.24696 | ¥5,346.80 |
440 | ¥22.47752 | ¥9,890.11 |
945 | ¥21.60204 | ¥20,413.93 |