MX30LF4G28AD-TI | |
---|---|
DigiKey Part Number | 1092-MX30LF4G28AD-TI-ND |
Manufacturer | |
Manufacturer Product Number | MX30LF4G28AD-TI |
Description | IC FLASH 4GBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 48-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.88000 | ¥35.88 |
10 | ¥31.83800 | ¥318.38 |
25 | ¥30.36320 | ¥759.08 |
40 | ¥29.63525 | ¥1,185.41 |
80 | ¥28.59163 | ¥2,287.33 |
230 | ¥27.06952 | ¥6,225.99 |
440 | ¥26.17323 | ¥11,516.22 |
945 | ¥25.15337 | ¥23,769.93 |