RP605Z334A-E2-F | |
---|---|
DigiKey Part Number | 2129-RP605Z334A-E2-FTR-ND - Tape & Reel (TR) 2129-RP605Z334A-E2-FCT-ND - Cut Tape (CT) 2129-RP605Z334A-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP605Z334A-E2-F |
Description | 300MA ULTRA-LOW POWER BUCK BOOST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Power Supplies PMIC 20-WLCSP-P3 (2.32x1.71) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management, Power Supplies | |
Current - Supply | 300nA | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP-P3 (2.32x1.71) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥18.43100 | ¥184.31 |
25 | ¥17.38680 | ¥434.67 |
100 | ¥14.81420 | ¥1,481.42 |
250 | ¥13.90968 | ¥3,477.42 |
500 | ¥12.17102 | ¥6,085.51 |
1,000 | ¥10.08448 | ¥10,084.48 |
2,500 | ¥9.38905 | ¥23,472.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.04130 | ¥45,206.50 |