TL6400BF260QJ | |
---|---|
DigiKey Part Number | 141-TL6400BF260QJTR-ND - Tape & Reel (TR) 141-TL6400BF260QJCT-ND - Cut Tape (CT) 141-TL6400BF260QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6400BF260QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6400BF260QJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.88600 | ¥58.86 |
25 | ¥5.65800 | ¥141.45 |
100 | ¥4.91190 | ¥491.19 |
250 | ¥4.48224 | ¥1,120.56 |
500 | ¥4.16516 | ¥2,082.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.73508 | ¥5,602.62 |
3,000 | ¥3.50871 | ¥10,526.13 |
7,500 | ¥3.25971 | ¥24,447.83 |
10,500 | ¥3.03334 | ¥31,850.07 |