Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UNEO Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Operating Force | 0gf ~ 1.0kgf (0lbs ~ 2.2lbs) | |
Output | Voltage | |
Sensor Type | Resistive | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 3mm | |
Includes | Sensor, Resistor | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.52000 | ¥51.52 |
10 | ¥38.63800 | ¥386.38 |
25 | ¥34.34480 | ¥858.62 |
50 | ¥32.62760 | ¥1,631.38 |
100 | ¥31.76900 | ¥3,176.90 |
500 | ¥26.61730 | ¥13,308.65 |
1,000 | ¥24.90006 | ¥24,900.06 |