Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tekscan | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 11.34kgf (25lbs) | |
Output | Voltage | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 9.53mm | |
Includes | Sensor, Resistor, Capacitors | |
Operating Temperature | -40°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.79000 | ¥124.79 |
10 | ¥98.78000 | ¥987.80 |
25 | ¥93.58200 | ¥2,339.55 |
100 | ¥80.58500 | ¥8,058.50 |
500 | ¥75.38588 | ¥37,692.94 |
1,000 | ¥71.48654 | ¥71,486.54 |