Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UNEO Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Operating Force | 0gf ~ 50kgf (0lbs ~ 110lbs) | |
Output | Voltage | |
Sensor Type | Resistive | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 10mm | |
Includes | Sensor, Resistor | |
Operating Temperature | 0°C ~ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.14000 | ¥66.14 |
5 | ¥55.75000 | ¥278.75 |
10 | ¥51.79800 | ¥517.98 |
25 | ¥47.00840 | ¥1,175.21 |
50 | ¥43.68440 | ¥2,184.22 |
100 | ¥40.59670 | ¥4,059.67 |
500 | ¥34.24970 | ¥17,124.85 |
1,000 | ¥31.83357 | ¥31,833.57 |