5475 | |
---|---|
DigiKey Part Number | 1528-5475-ND |
Manufacturer | |
Manufacturer Product Number | 5475 |
Description | ROUND HIGH FORCE SENSITIVE RESIS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Force Sensing Resistor Force Sensor 0.10kgf ~ 10kgf (0.22lbs ~ 22lbs) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 0.10kgf ~ 10kgf (0.22lbs ~ 22lbs) | |
Output | - | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 7.62mm | |
Includes | Sensor, Resistor | |
Operating Temperature | -30°C ~ 45°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |