SEN-10245 | |
---|---|
DigiKey Part Number | 1568-1661-ND |
Manufacturer | |
Manufacturer Product Number | SEN-10245 |
Description | LOAD SENSOR STRAIN GAUGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Force Sensor 50.00kgf (110lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 50.00kgf (110lbs) | |
Accuracy | ±5% | |
Voltage - Supply | 10V | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |