101020712 | |
---|---|
DigiKey Part Number | 1597-101020712-ND |
Manufacturer | |
Manufacturer Product Number | 101020712 |
Description | GROVE - ADC FOR LOAD CELL (HX711 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | HX711 Weight Scale Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Weight Scale | |
Utilized IC / Part | HX711 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.55000 | ¥36.55 |