BOB-13878 | |
---|---|
DigiKey Part Number | BOB-13878-ND |
Manufacturer | |
Manufacturer Product Number | BOB-13878 |
Description | LOAD SENSOR COMBINATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plated Through Hole to Plated Through Hole | |
Package Accepted | - | |
Number of Positions | - | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |