HSFPAR004A | |
---|---|
DigiKey Part Number | 4809-HSFPAR004ATR-ND - Tape & Reel (TR) 4809-HSFPAR004ACT-ND - Cut Tape (CT) 4809-HSFPAR004ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSFPAR004A |
Description | FORCE SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Resistive Force Sensor 0.82kgf (1.8lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Force | 0.82kgf (1.8lbs) | |
Output | Analog Voltage | |
Sensor Type | Resistive | |
Compensated Temperature | - | |
Voltage - Supply | 1.5V ~ 3.6V | |
Actuator Type | Button | |
Actuator Style/Size | Round, 0.4mm | |
Includes | Sensor, Resistor, Capacitors | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.80000 | ¥61.80 |
10 | ¥49.46000 | ¥494.60 |
25 | ¥45.74680 | ¥1,143.67 |
100 | ¥39.56550 | ¥3,956.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥38.32887 | ¥11,498.66 |
600 | ¥37.09250 | ¥22,255.50 |
900 | ¥35.85606 | ¥32,270.45 |
1,500 | ¥34.61967 | ¥51,929.50 |