Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UNEO Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Operating Force | 0gf ~ 2.0kgf (0lbs ~ 4.4lbs) | |
Output | Voltage | |
Sensor Type | Resistive | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 10mm | |
Includes | Sensor, Resistor | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.78000 | ¥60.78 |
5 | ¥51.22800 | ¥256.14 |
10 | ¥47.59800 | ¥475.98 |
25 | ¥43.19640 | ¥1,079.91 |
50 | ¥40.14280 | ¥2,007.14 |
100 | ¥37.30670 | ¥3,730.67 |
500 | ¥31.47320 | ¥15,736.60 |
1,000 | ¥29.25269 | ¥29,252.69 |