27-1/2"X60YD | |
---|---|
DigiKey Part Number | 3M158792-ND |
Manufacturer | |
Manufacturer Product Number | 27-1/2"X60YD |
Description | TAPE ELE/GLS CLOTH WHT 1/2"X60YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical, Glass Cloth Tape Rubber Adhesive White 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical, Glass Cloth | |
Adhesive | Rubber | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 180' (55.0m) 60 yds | |
Color | White | |
Usage | Insulating | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.18000 | ¥258.18 |
10 | ¥244.55400 | ¥2,445.54 |
25 | ¥230.96800 | ¥5,774.20 |
72 | ¥217.38319 | ¥15,651.59 |
144 | ¥203.79597 | ¥29,346.62 |
288 | ¥190.21000 | ¥54,780.48 |