NB-PTCO-170 | |
---|---|
DigiKey Part Number | 223-1815-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-170 |
Description | SENSOR RTD 1KOHM 0.001% 2SIP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.001% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 500 µA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.30000 | ¥46.30 |
10 | ¥34.70300 | ¥347.03 |
25 | ¥30.84600 | ¥771.15 |
50 | ¥29.30400 | ¥1,465.20 |
100 | ¥28.53240 | ¥2,853.24 |
500 | ¥23.90564 | ¥11,952.82 |
1,000 | ¥22.36326 | ¥22,363.26 |