NB-PTCO-158 | |
---|---|
DigiKey Part Number | 223-1808-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-158 |
Description | SENSOR RTD 100OHM 2SIP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1.7 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.81000 | ¥45.81 |
10 | ¥34.32500 | ¥343.25 |
25 | ¥30.51440 | ¥762.86 |
50 | ¥28.98880 | ¥1,449.44 |
100 | ¥28.22530 | ¥2,822.53 |
500 | ¥23.64850 | ¥11,824.25 |
1,000 | ¥22.12280 | ¥22,122.80 |