NB-PTCO-050 | |
---|---|
DigiKey Part Number | 223-1795-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-050 |
Description | SENSOR RTD 1KOHM 0.001% 2SIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.001% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 400 µA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.10000 | ¥60.10 |
10 | ¥48.09300 | ¥480.93 |
25 | ¥44.48720 | ¥1,112.18 |
100 | ¥38.47440 | ¥3,847.44 |
500 | ¥36.06978 | ¥18,034.89 |
1,000 | ¥33.66512 | ¥33,665.12 |