010256B025 | |
---|---|
DigiKey Part Number | RPC7501-ND |
Manufacturer | |
Manufacturer Product Number | 010256B025 |
Description | BINDER SLOTTED SCREW 2-56 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Height | 0.093" (2.36mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.343" (8.71mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.47600 | ¥2.38 |
10 | ¥0.40800 | ¥4.08 |
25 | ¥0.34360 | ¥8.59 |
50 | ¥0.32140 | ¥16.07 |
100 | ¥0.30860 | ¥30.86 |
250 | ¥0.27408 | ¥68.52 |
500 | ¥0.26030 | ¥130.15 |
1,000 | ¥0.24662 | ¥246.62 |