010440P025 | |
---|---|
DigiKey Part Number | RPC6929-ND |
Manufacturer | |
Manufacturer Product Number | 010440P025 |
Description | PAN SLOTTED MACHINE SCREW, NATUR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.219" (5.56mm) | |
Head Height | 0.063" (1.60mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.320" (8.13mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.74800 | ¥3.74 |
10 | ¥0.64600 | ¥6.46 |
25 | ¥0.53400 | ¥13.35 |
50 | ¥0.50320 | ¥25.16 |
100 | ¥0.48200 | ¥48.20 |
250 | ¥0.42848 | ¥107.12 |
500 | ¥0.40704 | ¥203.52 |
1,000 | ¥0.38553 | ¥385.53 |