020440A025 | |
---|---|
DigiKey Part Number | RPC7337-ND |
Manufacturer | |
Manufacturer Product Number | 020440A025 |
Description | COUNTER SUNK SCREW, SLOTTED, 82 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Flat Head Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.210" (5.33mm) | |
Head Height | 0.067" (1.70mm) | |
Length - Below Head | 0.183" (4.65mm) | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.54400 | ¥2.72 |
10 | ¥0.46800 | ¥4.68 |
25 | ¥0.38760 | ¥9.69 |
50 | ¥0.36380 | ¥18.19 |
100 | ¥0.34940 | ¥34.94 |
250 | ¥0.31012 | ¥77.53 |
500 | ¥0.29466 | ¥147.33 |
1,000 | ¥0.27918 | ¥279.18 |