010632P025 | |
---|---|
DigiKey Part Number | RPC7833-ND |
Manufacturer | |
Manufacturer Product Number | 010632P025 |
Description | PAN SLOTTED SCREW 6-32 THREAD 1/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.263" (6.68mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.49400 | ¥2.47 |
10 | ¥0.42500 | ¥4.25 |
25 | ¥0.35720 | ¥8.93 |
50 | ¥0.33660 | ¥16.83 |
100 | ¥0.32220 | ¥32.22 |
250 | ¥0.28600 | ¥71.50 |
500 | ¥0.27186 | ¥135.93 |
1,000 | ¥0.25750 | ¥257.50 |