010632B025 | |
---|---|
DigiKey Part Number | RPC7764-ND |
Manufacturer | |
Manufacturer Product Number | 010632B025 |
Description | BINDER SLOTTED SCREW 6-32 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.415" (10.54mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
5 | ¥0.78200 | ¥3.91 |
10 | ¥0.67200 | ¥6.72 |
25 | ¥0.55760 | ¥13.94 |
50 | ¥0.52540 | ¥26.27 |
100 | ¥0.50330 | ¥50.33 |
250 | ¥0.44716 | ¥111.79 |
500 | ¥0.42490 | ¥212.45 |
1,000 | ¥0.40253 | ¥402.53 |