010632WF025 | |
---|---|
DigiKey Part Number | RPC7903-ND |
Manufacturer | |
Manufacturer Product Number | 010632WF025 |
Description | FILLISTER PHILLIPS SCREW 6-32 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.217" (5.51mm) | |
Head Height | 0.243" (6.17mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.493" (12.52mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.52800 | ¥2.64 |
10 | ¥0.45100 | ¥4.51 |
25 | ¥0.37400 | ¥9.35 |
50 | ¥0.35020 | ¥17.51 |
100 | ¥0.33580 | ¥33.58 |
250 | ¥0.29824 | ¥74.56 |
500 | ¥0.28326 | ¥141.63 |
1,000 | ¥0.26838 | ¥268.38 |