4814 | |
---|---|
DigiKey Part Number | 36-4814-ND |
Manufacturer | |
Manufacturer Product Number | 4814 |
Description | HEX STANDOFF #6-32 NYLON 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
25 | ¥4.04320 | ¥101.08 |
100 | ¥3.95900 | ¥395.90 |
250 | ¥3.71232 | ¥928.08 |
500 | ¥3.30102 | ¥1,650.51 |
1,000 | ¥2.22706 | ¥2,227.06 |
2,500 | ¥2.02465 | ¥5,061.62 |
5,000 | ¥1.95715 | ¥9,785.75 |