010440WF050 | |
---|---|
DigiKey Part Number | RPC7729-ND |
Manufacturer | |
Manufacturer Product Number | 010440WF050 |
Description | FILLISTER PHILLIPS SCREW 4-40 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.695" (17.65mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.51000 | ¥2.55 |
10 | ¥0.44200 | ¥4.42 |
25 | ¥0.36720 | ¥9.18 |
50 | ¥0.34520 | ¥17.26 |
100 | ¥0.32980 | ¥32.98 |
250 | ¥0.29348 | ¥73.37 |
500 | ¥0.27866 | ¥139.33 |
1,000 | ¥0.26405 | ¥264.05 |