0700440LN | |
---|---|
DigiKey Part Number | RPC8730-ND |
Manufacturer | |
Manufacturer Product Number | 0700440LN |
Description | LOCKING HEX NUT 4-40 THREAD 0.18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #4-40 Locknut Nut Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Locknut | |
Thread Size | #4-40 | |
Thickness | 0.180" (4.57mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
5 | ¥1.54800 | ¥7.74 |
10 | ¥1.32600 | ¥13.26 |
25 | ¥1.10160 | ¥27.54 |
50 | ¥1.03540 | ¥51.77 |
100 | ¥0.99120 | ¥99.12 |
250 | ¥0.88140 | ¥220.35 |
500 | ¥0.83736 | ¥418.68 |
1,000 | ¥0.79325 | ¥793.25 |