J104D2C3VDC.20S | |
---|---|
DigiKey Part Number | 2449-J104D2C3VDC.20S-ND |
Manufacturer | |
Manufacturer Product Number | J104D2C3VDC.20S |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J104D2C3VDC.20S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 100VDC - Max | |
Load - Max Switching | 500VA, 200W | |
Coil Current | 66.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 6 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 45 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
20 | ¥10.35950 | ¥207.19 |
40 | ¥8.74850 | ¥349.94 |
100 | ¥8.28760 | ¥828.76 |
260 | ¥7.36658 | ¥1,915.31 |
500 | ¥6.90612 | ¥3,453.06 |
1,000 | ¥6.44579 | ¥6,445.79 |
5,000 | ¥6.21557 | ¥31,077.85 |