TPS7B8650QDDARQ1 | |
---|---|
DigiKey Part Number | 296-TPS7B8650QDDARQ1TR-ND - Tape & Reel (TR) 296-TPS7B8650QDDARQ1CT-ND - Cut Tape (CT) 296-TPS7B8650QDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8650QDDARQ1 |
Description | AUTOMOTIVE 500-MA, 40-V, ULTRA-L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8650QDDARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.535V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥16.14900 | ¥161.49 |
25 | ¥15.23720 | ¥380.93 |
100 | ¥12.98130 | ¥1,298.13 |
250 | ¥12.18928 | ¥3,047.32 |
500 | ¥10.66552 | ¥5,332.76 |
1,000 | ¥8.83712 | ¥8,837.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.22764 | ¥20,569.10 |
5,000 | ¥7.92292 | ¥39,614.60 |