TLV431AFTA | |
---|---|
DigiKey Part Number | TLV431AFTATR-ND - Tape & Reel (TR) TLV431AFTACT-ND - Cut Tape (CT) TLV431AFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431AFTA |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.96700 | ¥29.67 |
25 | ¥2.71360 | ¥67.84 |
100 | ¥2.01990 | ¥201.99 |
250 | ¥1.83016 | ¥457.54 |
500 | ¥1.51458 | ¥757.29 |
1,000 | ¥1.13593 | ¥1,135.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04129 | ¥3,123.87 |
6,000 | ¥0.97819 | ¥5,869.14 |
15,000 | ¥0.91508 | ¥13,726.20 |
30,000 | ¥0.83935 | ¥25,180.50 |
75,000 | ¥0.80779 | ¥60,584.25 |