STPSC4H065D | |
---|---|
DigiKey Part Number | 497-13443-ND |
Manufacturer | |
Manufacturer Product Number | STPSC4H065D |
Description | DIODE SIL CARB 650V 4A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPSC4H065D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 4 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 200pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
50 | ¥13.14380 | ¥657.19 |
100 | ¥10.81400 | ¥1,081.40 |
500 | ¥9.15032 | ¥4,575.16 |
1,000 | ¥7.76385 | ¥7,763.85 |
2,000 | ¥7.37569 | ¥14,751.38 |
5,000 | ¥7.09839 | ¥35,491.95 |
10,000 | ¥6.86340 | ¥68,634.00 |